Parametric results for: TSW-111-19-L-S under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tsw11119ls
Select parts from the table below to compare.
Compare
Compare
TSW-111-19-L-S
Samtec Inc
$0.9969 Yes Yes Active 11 1 2.54 mm 1 15 mΩ 5.2 A MALE 1000 Cycles BOARD POLYBUTYLENE TEREPHTHALATE GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR NO 5 GΩ NO NO e3 NO UL 94V-0 -55 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.1 inch 0.1 inch 1.1 inch 0.82 inch SAMTEC INC compliant SAMTEC