Filter Your Search
1 - 4 of 4 results
|
TSW-110-23-G-T
Samtec Inc
|
$2.9138 | Yes | Yes | Active | 30 | 3 | 2.54 mm | 3 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.3 inch | 0.1 inch | 1 inch | SAMTEC INC | compliant | SAMTEC | |||||
|
HTSW-110-23-G-T
Samtec Inc
|
$3.6847 | Yes | Active | 30 | 3 | 2.54 mm | 3 | 6.3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.298 inch | 0.1 inch | 1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
HMTSW-110-23-G-T-255
Samtec Inc
|
Check for Price | Yes | Yes | Active | 30 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.3 inch | 0.1 inch | 1 inch | SAMTEC INC | compliant | ROHS COMPLIANT | |||||||||||
|
MTSW-110-23-G-T-255
Samtec Inc
|
Check for Price | Yes | Yes | Active | 30 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.3 inch | 0.1 inch | 1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |