Filter Your Search
1 - 2 of 2 results
|
TSW-110-13-H-D
Samtec Inc
|
$4.0092 | Yes | Active | 20 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
MTSW-110-13-H-D-320-RA
Samtec Inc
|
$6.3354 | Yes | Yes | Active | 20 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.219 inch | 0.26 inch | 1 inch | SAMTEC INC | compliant |