Filter Your Search
1 - 8 of 8 results
|
HTSW-110-09-T-T
Samtec Inc
|
$1.7303 | Yes | Active | 30 | 3 | 2.54 mm | 3 | 6.3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | WIRE WRAP | 0.298 inch | 0.1 inch | 1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||
|
TSW-110-09-T-T-RA
Samtec Inc
|
$1.9166 | Yes | Yes | Active | 30 | 3 | 2.54 mm | 3 | 15 mΩ | 5.2 A | MALE | 1000 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.32 inch | 0.36 inch | 1 inch | SAMTEC INC | compliant | |||||||||
|
TSW-110-09-T-T
Samtec Inc
|
$1.9972 | Yes | Yes | Active | 30 | 3 | 2.54 mm | 3 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.3 inch | 0.1 inch | 1 inch | SAMTEC INC | compliant | ||||||||||||
|
MTSW-110-09-T-T-540
Samtec Inc
|
$2.2149 | Yes | Yes | Active | 30 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.3 inch | 0.1 inch | 1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||
|
HMTSW-110-09-T-T-540
Samtec Inc
|
Check for Price | Yes | Yes | Active | 30 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.3 inch | 0.1 inch | 1 inch | SAMTEC INC | compliant | ROHS COMPLIANT | |||||||||||||||||
|
MTSW-110-09-T-T-520-LL
Samtec Inc
|
Check for Price | Yes | Yes | Active | 30 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | LOCKING LEAD | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.3 inch | 0.1 inch | 1 inch | SAMTEC INC | compliant | ||||||||||||||||||
|
MTSW-110-09-T-T-520-LL-013
Samtec Inc
|
Check for Price | Yes | Yes | Active | 29 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | POLAR PIN POSITION | NO | NO | e3 | NO | LOCKING LEAD | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.3 inch | 0.1 inch | 1 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||
|
MTSW-110-09-T-T-256-RA
Samtec Inc
|
Check for Price | Yes | Yes | Active | 30 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | MATTE TIN OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.32 inch | 0.36 inch | 1 inch | SAMTEC INC | compliant | ROHS COMPLIANT |