Parametric results for: TSW-110-07-L-Q under Headers and Edge Type Connectors

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: tsw11007lq
Select parts from the table below to compare.
Compare
Compare
TSW-110-07-L-Q
Samtec Inc
$1.6918 Yes Yes Active 20 2 2.54 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.2 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.08 mm SOLDER 0.3 inch 0.1 inch 1 inch SAMTEC INC ROHS COMPLIANT compliant
MTSW-110-07-L-Q-225
Samtec Inc
Check for Price Yes Yes Active 20 2 2.54 mm 2 3 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.2 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.08 mm SOLDER 0.3 inch 0.1 inch 1 inch SAMTEC INC ROHS COMPLIANT compliant
MTSW-110-07-L-Q-240
Samtec Inc
Check for Price Yes Yes Active 20 2 2.54 mm 2 3 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.2 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.08 mm SOLDER 0.3 inch 0.1 inch 1 inch SAMTEC INC ROHS COMPLIANT compliant
MTSW-110-07-L-Q-200
Samtec Inc
Check for Price Yes Yes Active 20 2 2.54 mm 2 3 A MALE BOARD GOLD (10) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.2 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.08 mm SOLDER 0.3 inch 0.1 inch 1 inch SAMTEC INC ROHS COMPLIANT compliant
MTSW-110-07-L-Q-100
Samtec Inc
Check for Price Yes Yes Active 20 2 2.54 mm 2 3 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.2 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.08 mm SOLDER 0.3 inch 0.1 inch 1 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40
HMTSW-110-07-L-Q-200
Samtec Inc
Check for Price Yes Yes Active 20 2 2.54 mm 2 3 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.2 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.08 mm SOLDER 0.3 inch 0.1 inch 1 inch SAMTEC INC ROHS COMPLIANT compliant
HMTSW-110-07-L-Q-225
Samtec Inc
Check for Price Yes Yes Active 20 2 2.54 mm 2 3 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.2 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.08 mm SOLDER 0.3 inch 0.1 inch 1 inch SAMTEC INC ROHS COMPLIANT compliant
HMTSW-110-07-L-Q-100
Samtec Inc
Check for Price Yes Yes Active 20 2 2.54 mm 2 3 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.2 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.08 mm SOLDER 0.3 inch 0.1 inch 1 inch SAMTEC INC ROHS COMPLIANT compliant