Parametric results for: TSW-109-18-T-S under Headers and Edge Type Connectors

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: tsw10918ts
Select parts from the table below to compare.
Compare
Compare
TSW-109-18-T-S
Samtec Inc
$0.5352 Yes Yes Active 9 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE MATTE TIN STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 0.9 inch 0.72 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
TSW-109-18-T-S-LL
Samtec Inc
$0.5884 Yes Yes Active 9 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE MATTE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO UL 94V-0 -55 °C 105 °C TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 0.9 inch SAMTEC INC ROHS COMPLIANT compliant
HTSW-109-18-T-S-LL
Samtec Inc
$0.6425 Yes Yes Active 9 1 2.54 mm 1 6.3 A MALE BOARD MATTE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO 94V-0 -55 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.098 inch 0.1 inch 0.9 inch SAMTEC INC LEAD FREE compliant EAR99 8536.69.40.40
HTSW-109-18-T-S
Samtec Inc
$0.6915 Yes Yes Active 9 1 2.54 mm 1 6.3 A MALE BOARD LIQUID CRYSTAL POLYMER MATTE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NATURAL 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.098 inch 0.1 inch 0.9 inch 0.72 inch SAMTEC INC LEAD FREE compliant
TSW-109-18-T-S-001
Samtec Inc
Check for Price Yes Active 8 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e3 NO UL 94V-0 -55 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 0.9 inch 0.11 inch SAMTEC INC compliant EAR99 8536.69.40.40