Parametric results for: TSW-106-17-H-D under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: tsw10617hd
Select parts from the table below to compare.
Compare
Compare
HTSW-106-17-H-D
Samtec Inc
Check for Price Yes Active 12 2 2.54 mm 2 6.3 A MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO NO 94V-0 -55 °C 125 °C RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.198 inch 0.1 inch 0.6 inch SAMTEC INC compliant EAR99 8536.69.40.40
TSW-106-17-H-D
Samtec Inc
Check for Price Yes Yes Active 12 2 2.54 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD (30) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.1 inch 0.6 inch SAMTEC INC compliant