Parametric results for: TSW-105-08-F-S under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 53 results

|
-
-
-
-
Manufacturer Part Number: tsw10508fs
Select parts from the table below to compare.
Compare
Compare
TSW-105-08-F-S
Samtec Inc
$0.3311 Yes Yes Active 5 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch SOLDER 0.1 inch 0.1 inch 0.5 inch 0.23 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
MTSW-105-08-F-S-285
Samtec Inc
$0.3699 Yes Active 5 1 2.54 mm 1 3 A MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO NO RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 0.5 inch SAMTEC INC compliant EAR99 8536.69.40.40
MTSW-105-08-F-S-330
Samtec Inc
$0.3699 Yes Active 5 1 2.54 mm 1 3 A MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO NO RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 0.5 inch SAMTEC INC compliant EAR99 8536.69.40.40
MTSW-105-08-F-S-305
Samtec Inc
$0.3699 Yes Active 5 1 2.54 mm 1 3 A MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO NO RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 0.5 inch SAMTEC INC compliant EAR99 8536.69.40.40
MTSW-105-08-F-S-265
Samtec Inc
$0.3699 Yes Active 5 1 2.54 mm 1 3 A MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO NO RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 0.5 inch SAMTEC INC compliant EAR99 8536.69.40.40
MTSW-105-08-F-S-340
Samtec Inc
$0.3699 Yes Active 5 1 2.54 mm 1 3 A MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO NO RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 0.5 inch SAMTEC INC compliant EAR99 8536.69.40.40
MTSW-105-08-F-S-300
Samtec Inc
$0.3699 Yes Active 5 1 2.54 mm 1 3 A MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO NO RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 0.5 inch SAMTEC INC compliant EAR99 8536.69.40.40
MTSW-105-08-F-S-280
Samtec Inc
$0.3699 Yes Active 5 1 2.54 mm 1 3 A MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO NO RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 0.5 inch SAMTEC INC compliant EAR99 8536.69.40.40
MTSW-105-08-F-S-335
Samtec Inc
$0.3699 Yes Active 5 1 2.54 mm 1 3 A MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO NO RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 0.5 inch SAMTEC INC compliant EAR99 8536.69.40.40
MTSW-105-08-F-S-350
Samtec Inc
$0.3699 Yes Active 5 1 2.54 mm 1 3 A MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO NO RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 0.5 inch SAMTEC INC compliant EAR99 8536.69.40.40