Parametric results for: TSW-105-07-SS-S under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: tsw10507sss
Select parts from the table below to compare.
Compare
Compare
TSW-105-07-SS-S
Samtec Inc
$0.5128 Yes Active 5 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.1 inch 0.1 inch 0.5 inch 0.1 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
HTSW-105-07-SS-S
Samtec Inc
Check for Price Yes Active 5 1 2.54 mm 1 6.3 A MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO NO 94V-0 -55 °C 125 °C RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.098 inch 0.1 inch 0.5 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC