Filter Your Search
1 - 6 of 6 results
|
TSW-103-23-S-T
Samtec Inc
|
$1.1937 | Yes | Yes | Active | 9 | 3 | 2.54 mm | 3 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.3 inch | 0.1 inch | 0.3 inch | SAMTEC INC | compliant | ||||||||
|
MTSW-103-23-S-T-255
Samtec Inc
|
$1.5464 | Yes | Yes | Active | 9 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.3 inch | 0.1 inch | 0.3 inch | SAMTEC INC | compliant | |||||||||||||||
|
HMTSW-103-23-S-T-230-LL
Samtec Inc
|
$1.7814 | Yes | Yes | Active | 9 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | LOCKING LEAD | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.3 inch | 0.1 inch | 0.3 inch | 0.09 inch | SAMTEC INC | compliant | SAMTEC | ||||
|
HMTSW-103-23-S-T-100-LL
Samtec Inc
|
$1.7814 | Yes | Yes | Active | 9 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | LOCKING LEAD | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.3 inch | 0.1 inch | 0.3 inch | 0.09 inch | SAMTEC INC | compliant | |||||
|
HTSW-103-23-S-T
Samtec Inc
|
Check for Price | Yes | Active | 9 | 3 | 2.54 mm | 3 | 6.3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.298 inch | 0.1 inch | 0.3 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
MTSW-103-23-S-T-240
Samtec Inc
|
Check for Price | Yes | Yes | Active | 9 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.3 inch | 0.1 inch | 0.3 inch | SAMTEC INC | compliant |