Filter Your Search
1 - 1 of 1 results
|
TSW-102-18-F-Q
Samtec Inc
|
$0.3311 | Yes | Yes | Active | 4 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.2 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | 3u inch | SOLDER | 0.3 inch | 0.1 inch | 0.2 inch | 0.11 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |