Parametric results for: TSW-101-27-L-D under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: tsw10127ld
Select parts from the table below to compare.
Compare
Compare
HTSW-101-27-L-D
Samtec Inc
$0.2251 Yes Active 2 2 2 6.3 A MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO NO 94V-0 -55 °C 125 °C RECTANGULAR SQ PIN-SKT 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm WIRE WRAP 0.198 inch 0.1 inch 0.1 inch SAMTEC INC compliant EAR99 8536.69.40.40
TSW-101-27-L-D
Samtec Inc
$0.2276 Yes Yes Active 2 2 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD (10) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.2 inch 0.1 inch 0.1 inch 1 inch SAMTEC INC compliant