Filter Your Search
1 - 2 of 2 results
|
HTSW-101-09-TM-T-RA
Samtec Inc
|
Check for Price | Yes | Yes | Active | 3 | 3 | 3 | 6.3 A | MALE | BOARD | MATTE TIN | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.319 inch | 0.36 inch | 0.1 inch | SAMTEC INC | compliant | |||||||||
|
TSW-101-09-TM-T-RA
Samtec Inc
|
Check for Price | Yes | Active | 3 | 3 | 3 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | MATTE TIN | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | MATTE TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.32 inch | 0.36 inch | 0.1 inch | 0.29 inch | SAMTEC INC | compliant |