Filter Your Search
1 - 1 of 1 results
|
TSV994AIYPT
STMicroelectronics
|
$1.4504 | Yes | Active | 3 mV | 10 V/us | 100 pA | 1.1 mA | 55 dB | 4 | OPERATIONAL AMPLIFIER | 3.3 V | BICMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 100 pA | YES | NO | NO | NO | NO | 6 V | AUTOMOTIVE | 20000 | 5623.413252 | NO | R-PDSO-G14 | Not Qualified | e4 | 82 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | STMICROELECTRONICS | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |