Filter Your Search
1 - 2 of 2 results
|
TSV791ILT
STMicroelectronics
|
$1.3484 | Yes | Active | 700 µV | 30 V/us | 6 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 3.3 V | VOLTAGE-FEEDBACK | YES | YES | YES | NO | NO | NO | 6 V | 50000 | 100000 | NO | R-PDSO-G5 | 90 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.33.00.01 | 2020-11-09 | STMicroelectronics | |||
|
TSV791IYLT
STMicroelectronics
|
$1.4978 | Yes | Active | 700 µV | 30 V/us | 6 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 3.3 V | VOLTAGE-FEEDBACK | YES | YES | YES | NO | NO | NO | 6 V | 50000 | 100000 | NO | R-PDSO-G5 | 90 dB | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.33.00.01 | 2020-11-09 | STMicroelectronics |