Parametric results for: TSV622AID under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tsv622aid
Select parts from the table below to compare.
Compare
Compare
TSV622AIDT
STMicroelectronics
$0.9918 Yes Active 2.2 mV 0.19 V/us 100 pA 76 µA 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES YES NO YES NO NO 0.1 V/us 6 V AUTOMOTIVE 420 4470 NO R-PDSO-G8 Not Qualified e4 80 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOIC SOP-8 8 compliant EAR99 8542.33.00.01 STMicroelectronics
TSV622AID
STMicroelectronics
Check for Price Yes Obsolete 2.2 mV 0.19 V/us 100 pA 76 µA 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES YES NO YES NO NO 0.1 V/us 6 V AUTOMOTIVE 420 4470 NO R-PDSO-G8 Not Qualified e4 80 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01