Parametric results for: TST-133-01-S-D under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tst13301sd
Select parts from the table below to compare.
Compare
Compare
HTST-133-01-S-DV
Samtec Inc
Check for Price Yes Yes Active 66 2 2.54 mm 2 3 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (30)/NICKEL (50) STRAIGHT BOARD CONNECTOR NO 5 GΩ POLARIZATION NOTCH NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NATURAL 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 6.86 mm 30u inch SURFACE MOUNT 0.365 inch 0.4 inch 3.6 inch SAMTEC INC compliant SAMTEC