Filter Your Search
1 - 4 of 4 results
|
TST-107-03-L-D
Samtec Inc
|
$2.3850 | Yes | Yes | Active | 14 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZATION NOTCH | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.365 inch | 0.365 inch | 1 inch | 0.565 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||
|
TST-107-03-L-D-01
Samtec Inc
|
$2.6409 | Yes | Active | 13 | 2 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | SHROUDED, POLARIZED | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
TST-107-03-L-D-06
Samtec Inc
|
Check for Price | Yes | Active | 13 | 2 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | SHROUDED, POLARIZED | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
HTST-107-03-L-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 14 | 2 | 2.54 mm | 2 | 3.4 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.365 inch | 0.35 inch | 1 inch | 0.565 inch | SAMTEC INC | ROHS COMPLIANT | compliant |