Filter Your Search
1 - 10 of 10 results
|
TSS463B-TERATR
Microchip Technology Inc
|
Check for Price | No | Active | 0.5 MBps | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | 1 | 9 mA | 5.25 V | 4.75 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 | |||||||||||||
|
TSS463B-TERA-9
Atmel Corporation
|
Check for Price | No | Obsolete | 0.125 MBps | 8 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT; SYNC, BYTE | NRZ; BIPH-LEVEL (MANCHESTER) | YES | 1 | 9 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ATMEL CORP | unknown | 8542.31.00.01 | SOIC | SOP, SOP16,.4 | 16 | ||||
|
TSS463B-TERZ-9
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 0.125 MBps | 8 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | NRZ; BIPH-LEVEL(MANCHESTER) | YES | 1 | 9 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ATMEL CORP | compliant | 8542.31.00.01 | SOIC | SOP, SOP16,.4 | 16 | ||||
|
TSS463B-TERATR
Atmel Corporation
|
Check for Price | No | Transferred | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | 9 mA | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ATMEL CORP | compliant | 8542.31.00.01 | SOP, SOP16,.4 | ||||||||||||||||||
|
TSS463B-TERZ-9
Microchip Technology Inc
|
Check for Price | Yes | Active | 0.125 MBps | 8 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | SYNC, BYTE | NRZ; BIPH-LEVEL (MANCHESTER) | YES | 1 | 9 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | SO-16 | |||||
|
TSS463B-TERA
Atmel Corporation
|
Check for Price | No | Transferred | 0.125 MBps | 8 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | NRZ; BIPH-LEVEL(MANCHESTER) | YES | 1 | 9 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ATMEL CORP | compliant | 8542.31.00.01 | SOIC | SOP, SOP16,.4 | 16 | |||||
|
TSS463B-TESA
Atmel Corporation
|
Check for Price | No | Obsolete | 0.125 MBps | 8 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT; ETHERNET | NRZ; BIPH-LEVEL (MANCHESTER) | YES | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ATMEL CORP | compliant | 8542.31.00.01 | SOIC | SOP, | 16 | ||||||||
|
TSS463B-TERA
Microchip Technology Inc
|
Check for Price | No | Obsolete | 0.125 MBps | 8 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | NRZ; BIPH-LEVEL (MANCHESTER) | YES | 1 | 9 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 | SO-16 | |||||||||
|
TSS463B-TESA-9
Atmel Corporation
|
Check for Price | No | Obsolete | 0.125 MBps | 8 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | NRZ; BIPH-LEVEL (MANCHESTER) | YES | 1 | 9 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ATMEL CORP | unknown | 8542.31.00.01 | SOIC | SOP, SOP16,.4 | 16 | |||||
|
TSS463B-TESZ-9
Atmel Corporation
|
Check for Price | Yes | Obsolete | 0.125 MBps | 8 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | MIL STD 1553A; MIL STD 1553B; STANAG 3838 | NRZ; BIPH-LEVEL (MANCHESTER) | YES | 1 | 9 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ATMEL CORP | compliant | 8542.31.00.01 | SOIC | SOP, SOP16,.4 | 16 |