Parametric results for: TSS11DGPC under Slide Switches

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: tss11dgpc
Select parts from the table below to compare.
Compare
Compare
TSS11DGPC
TE Connectivity
$6.8777 No Obsolete 400 mA 20 V 60000 Cycle(s) 0.02 mΩ SPDT LATCHED GOLD OVER NICKEL SLIDE SWITCH EXTENDED TOP TYPE .02A@20VAC 0.4VA@20VDC .02A@20VDC 400 mA ON-ON 20 V 1000VRMS V 1 GΩ -20 °C 80 °C PANEL MOUNT BLACK POLYESTER COPPER ALLOY GOLD BREAK-BEFORE-MAKE COPPER ALLOY HIGH TEMP POLYESTER 1 3 EPOXY WAVE NO COPPER ALLOY SOLDER SOLVENT 0.11 inch 5.23 mm 15.748 mm 10.2 mm 0.13 inch TE CONNECTIVITY LTD compliant TE Connectivity
TSS11DG-PC
TE Connectivity
$7.5200 Obsolete 400 mA 20 V 80000 Cycle(s) 0.02 mΩ 2 SPDT LATCHED GOLD OVER NICKEL SLIDE SWITCH EXTENDED TOP TYPE ELV COMPLIANT 0.4VA@20VAC .02A@20VAC .02A@20VDC 400 mA ON-ON 20 V 1000VRMS V 1 GΩ -20 °C 80 °C PANEL MOUNT BLACK POLYESTER BLACK COPPER ALLOY GOLD TWO STEP COPPER ALLOY LIQUID CRYSTAL POLYMER 1 3 WAVE NO COPPER ALLOY SOLDER 0.11 inch 5.23 mm 9.652 mm 10.2 mm 0.13 inch TE CONNECTIVITY LTD unknown
TSS11DGPC04
TE Connectivity
$8.4353 Yes Active 400 mA 20 V 60000 Cycle(s) SPDT LATCHED SLIDE SWITCH EXTENDED TOP TYPE .02A@20VAC .02A@20VDC 400 mA ON-ON 20 V 5.88 N e4 -20 °C 80 °C PANEL MOUNT BLACK POLYBUTYLENE TEREPHTHALATE GOLD COPPER ALLOY 1 NO Gold (Au) SOLDER 0.11 inch 5.23 mm 10.05 mm 10.2 mm TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT EAR99 8536.50.90.50