Filter Your Search
1 - 2 of 2 results
|
TSS-118-01-F-D
Samtec Inc
|
$3.6839 | Yes | Yes | Active | 36 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 5 GΩ | POLARIZATION NOTCH | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 3u inch | SOLDER | 0.365 inch | 0.485 inch | 1.95 inch | 0.115 inch | SAMTEC INC | compliant | SAMTEC | |||||
|
TSS-118-01-F-D-01
Samtec Inc
|
$3.9867 | Yes | Active | 35 | 2 | 2.54 mm | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED, SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |