Filter Your Search
1 - 4 of 4 results
|
TSS-113-01-H-D
Samtec Inc
|
$6.2454 Buy | Yes | Yes | Active | 26 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 5 GΩ | POLARIZATION NOTCH | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.365 inch | 0.365 inch | 1.45 inch | 0.115 inch | SAMTEC INC | compliant | SAMTEC | ||||||
|
HTSS-113-01-H-DV-P
Samtec Inc
|
Check for Price Buy | Active | 26 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 5 GΩ | POLARIZATION NOTCH | UL | 94V-0 | -55 °C | 125 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.86 mm | 30u inch | SURFACE MOUNT | 0.365 inch | 0.4 inch | 1.45 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
HTSS-113-01-H-D
Samtec Inc
|
Check for Price Buy | Yes | Active | 26 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 5 GΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.365 inch | 0.35 inch | 1.45 inch | 0.115 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
HTSS-113-01-H-DV-A
Samtec Inc
|
Check for Price Buy | Active | 26 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 5 GΩ | POLARIZATION NOTCH | UL | 94V-0 | -55 °C | 125 °C | PEG | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.86 mm | 30u inch | SURFACE MOUNT | 0.365 inch | 0.4 inch | 1.45 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |