Filter Your Search
1 - 4 of 4 results
|
TSS-111-01-S-D-LL
Samtec Inc
|
$2.9750 | Yes | Active | 22 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 5 GΩ | POLARIZATION NOTCH | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | LOCKING LEAD | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.365 inch | 0.365 inch | 1.25 inch | 0.115 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
HTSS-111-01-S-D
Samtec Inc
|
$3.0260 | Yes | Active | 22 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 5 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.365 inch | 0.35 inch | 1.25 inch | 0.115 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
HTSS-111-01-S-DV
Samtec Inc
|
$3.4680 | Yes | Active | 22 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 5 GΩ | POLARIZATION NOTCH | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.86 mm | 30u inch | SURFACE MOUNT | 0.365 inch | 0.4 inch | 1.25 inch | SAMTEC INC | compliant | SAMTEC | |||||||||
|
TSS-111-01-S-D
Samtec Inc
|
$3.7746 | Yes | Yes | Active | 22 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 5 GΩ | POLARIZATION NOTCH | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.365 inch | 0.365 inch | 1.25 inch | 0.115 inch | SAMTEC INC | compliant | SAMTEC |