Filter Your Search
1 - 10 of 24 results
|
TSRN1-2450A
Traco Power
|
Check for Price | Yes | Active | 12 V | 5 V | 42 V | 6.5 V | 4.9 V | 5.1 V | 1 A | 1 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 1 | HYBRID | OTHER | 5 W | R-PSMA-T3 | e3 | 70 °C | -40 °C | 265 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 10.2 mm | 11.7 mm | 8 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | |||
|
TSRN1-24120SM
Traco Power
|
Check for Price | Yes | Active | 24 V | 12 V | 42 V | 13.5 V | 4.5 V | 13.5 V | 1 A | 2 | YES | YES | -12V OUTPUT ALSO AVAILABLE ; FOR NEGATIV... more | DC-DC REGULATED POWER SUPPLY MODULE | 95 % | 1 | HYBRID | OTHER | 15.6 W | R-PDMA-G6 | e3 | 1 | 55 °C | -40 °C | 245 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | DUAL | 9.3 mm | 15.2 mm | 8.1 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | ||
|
TSRN1-2490SM
Traco Power
|
Check for Price | Yes | Active | 12 V | 9 V | 42 V | 10.5 V | 4.5 V | 12.6 V | 1 A | 2 | YES | YES | -9V OUTPUT ALSO AVAILABLE ; FOR NEGATIVE... more | DC-DC REGULATED POWER SUPPLY MODULE | 95 % | 1 | HYBRID | OTHER | 11.7 W | R-PDMA-G6 | e3 | 1 | 55 °C | -40 °C | 245 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | DUAL | 9.3 mm | 15.2 mm | 8.1 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | ||
|
TSRN1-2450SM
Traco Power
|
Check for Price | Yes | Active | 12 V | 5 V | 42 V | 6.5 V | 2.5 V | 8 V | 1 A | 2 | YES | YES | -5V OUTPUT ALSO AVAILABLE ; FOR NEGATIVE... more | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 1 | HYBRID | OTHER | 7 W | R-PDMA-G6 | e3 | 1 | 55 °C | -40 °C | 245 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | DUAL | 9.3 mm | 15.2 mm | 8.1 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | ||
|
TSRN1-2450
Traco Power
|
Check for Price | Yes | Active | 12 V | 5 V | 42 V | 6.5 V | 4.9 V | 5.1 V | 1 A | 1 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 1 | HYBRID | OTHER | 5 W | R-PSMA-T3 | e3 | 70 °C | -40 °C | 265 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 11.7 mm | 10.7 mm | TRACO ELECTRONIC AG | SIP-3 | compliant | EAR99 | |||
|
TSRN1-2433SM
Traco Power
|
Check for Price | Yes | Active | 12 V | 3.3 V | 42 V | 4.6 V | 1.5 V | 5.5 V | 1 A | 2 | YES | YES | -3.3V OUTPUT ALSO AVAILABLE ; FOR NEGATI... more | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 1 | HYBRID | OTHER | 5.28 W | R-PDMA-G6 | e3 | 1 | 55 °C | -40 °C | 245 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | DUAL | 9.3 mm | 15.2 mm | 8.1 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | ||
|
TSRN1-2465
Traco Power
|
Check for Price | Yes | Active | 12 V | 6.5 V | 42 V | 8 V | 6.37 V | 6.63 V | 1 A | 1 | NO | NO | ADDITIONAL -6.5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 93 % | 1 | HYBRID | OTHER | 6.5 W | R-PSMA-T3 | e3 | 70 °C | -40 °C | 265 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 11.7 mm | 10.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | |||
|
TSRN1-2418
Traco Power
|
Check for Price | Yes | Active | 12 V | 1.8 V | 42 V | 4.6 V | 1.764 V | 1.836 V | 1 A | 1 | NO | NO | ADDITIONAL -1.8V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1 | HYBRID | OTHER | 1.8 W | R-PSMA-T3 | e3 | 70 °C | -40 °C | 265 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 11.7 mm | 10.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | |||
|
TSRN1-2425A
Traco Power
|
Check for Price | Yes | Active | 12 V | 2.5 V | 42 V | 4.6 V | 2.45 V | 2.55 V | 1 A | 1 | NO | NO | ADDITIONAL -2.5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 1 | HYBRID | OTHER | 2.5 W | R-PSMA-T3 | e3 | 70 °C | -40 °C | 265 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | SINGLE | 10.2 mm | 11.7 mm | 8 mm | TRACO ELECTRONIC AG | SIP-3 | compliant | EAR99 | |||
|
TSRN1-24120A
Traco Power
|
Check for Price | Yes | Active | 24 V | 12 V | 42 V | 13.5 V | 11.76 V | 12.24 V | 1 A | 1 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 95 % | 1 | HYBRID | OTHER | 12 W | R-PSMA-T3 | e3 | 70 °C | -40 °C | 265 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 10.2 mm | 11.7 mm | 8 mm | TRACO ELECTRONIC AG | SIP-3 | compliant | EAR99 |