Filter Your Search
1 - 1 of 1 results
|
TSR8GTF221V
Tateyama Kagaku Group
|
Check for Price | Yes | Active | 220 Ω | 1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED, 7 INCH | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | TATEYAMA KAGAKU GROUP | CHIP | unknown |