Parametric results for: TSR1-48240WI under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tsr148240wi
Select parts from the table below to compare.
Compare
Compare
TSR1-48240WI
Traco Power
Check for Price Yes Active 48 V 24 V 72 V 33 V 23.52 V 24.48 V 700 mA 1 NO NO 688 kHz DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 92 % 0.5 % 0.6 % 1 THERMAL; SHORT CIRCUIT; OVER VOLTAGE 0.02651 Vrms HYBRID OTHER 16.8 W 25 ms R-MSMA-T e3 80 °C -40 °C NOT SPECIFIED NOT SPECIFIED METAL SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE SINGLE 8.5 mm 12 mm 17.5 mm TRACO ELECTRONIC AG , unknown EAR99