Filter Your Search
1 - 1 of 1 results
|
TSPS606H9651BUF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 9.65 kΩ | 0.1 % | 500 mW | 5810 | THROUGH HOLE MOUNT | SIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 9.65 kΩ | Series | 1 | NO | 100 V | e4 | MIL-PRF-83401 | 125 °C | -55 °C | Molded | 5 | 6 | Tube | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.43 mm | 2.54 mm | 4.75 mm | 14.81 mm | 2.41 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |