Filter Your Search
1 - 2 of 2 results
|
TSPDF11FGVRA004
TE Connectivity
|
Check for Price | Active | PUSHBUTTON SWITCH | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
TSPDF11FGVRA0
TE Connectivity
|
Check for Price | No | Active | 20 mA | 20 V | 60000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | FLUSH TYPE | 0.02A@20VAC | 0.02A@20VDC | 20 mA | ON-(ON) | 20 V | 1000VAC V | 1 GΩ | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | POLYAMIDE | 889 µm | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYESTER | NON-ILLUMINATED | 4 | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) | COPPER ALLOY | SOLDER | 4.95 mm | 8.13 mm | 9.14 mm | 0.17 inch | 0.13 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.31 |