Filter Your Search
1 - 10 of 340 results
|
TSPC860MHMGU40A3
Teledyne e2v
|
Check for Price | Obsolete | 32 | 40 MHz | 32 | 32 | 40 MHz | YES | 3.3 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | NO | 3.465 V | 3.135 V | MILITARY | S-CBGA-B357 | Not Qualified | 125 °C | -55 °C | 357 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | BALL | BOTTOM | ATMEL GRENOBLE | BGA | , | 357 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
TSPC860MHVGU/T40C
Teledyne e2v
|
Check for Price | Obsolete | 32 | 40 MHz | 32 | 32 | 40 MHz | YES | 3.3 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | NO | 3.465 V | 3.135 V | INDUSTRIAL | S-CBGA-B357 | Not Qualified | 110 °C | -40 °C | 357 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | BALL | BOTTOM | ATMEL GRENOBLE | BGA | , | 357 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
TSPC860MHVG40A3
Teledyne e2v
|
Check for Price | Obsolete | 32 | 40 MHz | 32 | 32 | 40 MHz | YES | 3.3 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | NO | 3.465 V | 3.135 V | INDUSTRIAL | S-CBGA-B357 | Not Qualified | 110 °C | -40 °C | 357 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | BALL | BOTTOM | ATMEL GRENOBLE | BGA | , | 357 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
TSPC860MHMZPU50C
Teledyne e2v
|
Check for Price | Obsolete | 32 | 50 MHz | 32 | 32 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | NO | 3.465 V | 3.135 V | MILITARY | S-PBGA-B357 | Not Qualified | 125 °C | -55 °C | 357 | PLASTIC/EPOXY | SQUARE | GRID ARRAY | BALL | BOTTOM | ATMEL GRENOBLE | BGA | , | 357 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
TS860SRVZQU66D
Teledyne e2v
|
Check for Price | Obsolete | MICROPROCESSOR, RISC | TELEDYNE E2V (UK) LTD | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
TSPC860MHMGU40B
Teledyne e2v
|
Check for Price | Obsolete | 32 | 40 MHz | 32 | 32 | 40 MHz | YES | 3.3 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | NO | 3.465 V | 3.135 V | MILITARY | S-CBGA-B357 | Not Qualified | 125 °C | -55 °C | 357 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | BALL | BOTTOM | ATMEL GRENOBLE | BGA | , | 357 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
TSPC860MHMG40B
Thales Group
|
Check for Price | Transferred | 32 | 40 MHz | 32 | 32 | 40 MHz | YES | 3.3 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | NO | 3.465 V | 3.135 V | MILITARY | S-CBGA-B357 | Not Qualified | 125 °C | -55 °C | 357 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | BALL | BOTTOM | THOMSON-CSF SEMICONDUCTORS | BGA | , | 357 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
TSPC860SRVZPU80D4
Atmel Corporation
|
Check for Price | Transferred | 32 | 80 MHz | 32 | 32 | 80 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-PBGA-B357 | Not Qualified | 357 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.05 mm | 25 mm | 25 mm | ATMEL CORP | BGA | BGA, | 357 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
TSPC860SRMZP66D
Atmel Corporation
|
Check for Price | No | Transferred | 32 | 66 MHz | 32 | 32 | 66 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | MILITARY | S-PBGA-B357 | Not Qualified | e0 | 125 °C | -55 °C | 357 | PLASTIC/EPOXY | BGA | BGA357,19X19,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.05 mm | 25 mm | 25 mm | ATMEL CORP | BGA | PLASTIC, BGA-357 | 357 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
TSPC860MHVZPU40C
Thales Group
|
Check for Price | Transferred | 32 | 40 MHz | 32 | 32 | 40 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | NO | 3.465 V | 3.135 V | INDUSTRIAL | S-PBGA-B357 | Not Qualified | 110 °C | -40 °C | 357 | PLASTIC/EPOXY | SQUARE | GRID ARRAY | BALL | BOTTOM | THOMSON-CSF SEMICONDUCTORS | BGA | , | 357 | unknown | 3A991.A.2 | 8542.31.00.01 |