Filter Your Search
1 - 2 of 2 results
|
TSPC740AVGB/Q10LE
Atmel Corporation
|
Check for Price | Obsolete | 32 | 233 MHz | 64 | 32 | 83.3 MHz | YES | 2.6 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.7 V | 2.5 V | S-CBGA-B255 | Not Qualified | MIL-STD-883 Class B | 255 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3 mm | 21 mm | 21 mm | ATMEL CORP | BGA | BGA, | 255 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
TSPC740AVGB/Q10LE
Thales Group
|
Check for Price | Obsolete | 32 | 233 MHz | 64 | 32 | 83.3 MHz | YES | 2.6 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.7 V | 2.5 V | INDUSTRIAL | S-CBGA-B255 | Not Qualified | 110 °C | -40 °C | MIL-STD-883 Class B | 255 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | BALL | BOTTOM | THOMSON-CSF SEMICONDUCTORS | BGA | , | 255 | unknown | 3A991.A.2 | 8542.31.00.01 |