Filter Your Search
1 - 2 of 2 results
|
TSPC603RMGU6LC
Atmel Corporation
|
Check for Price | No | Transferred | 32 | 166 MHz | 64 | 32 | 66.7 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.625 V | 2.375 V | MILITARY | S-CBGA-B255 | Not Qualified | e0 | 125 °C | -55 °C | 255 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA255,16X16,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 3 mm | 21 mm | 21 mm | ATMEL CORP | BGA | BGA, BGA255,16X16,50 | 255 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
TSPC603RMGU6LC
e2v technologies
|
Check for Price | Obsolete | 32 | 166 MHz | 64 | 32 | 166 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.625 V | 2.375 V | MILITARY | S-CBGA-B255 | Not Qualified | 125 °C | -55 °C | 255 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3 mm | 21 mm | 21 mm | E2V TECHNOLOGIES PLC | BGA | BGA, | 255 | unknown | 3A991.A.2 | 8542.31.00.01 |