Filter Your Search
1 - 10 of 91 results
|
TSPC603RMGSB/Q14LC
Atmel Corporation
|
Check for Price | No | Transferred | 32 | 300 MHz | 64 | 32 | 75 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.625 V | 2.375 V | MILITARY | S-CBGA-X255 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 255 | CERAMIC, METAL-SEALED COFIRED | CGA | BGA255,16X16,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | UNSPECIFIED | 1.27 mm | BOTTOM | 3.84 mm | 21 mm | 21 mm | ATMEL CORP | CGA | CGA, BGA255,16X16,50 | 255 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
TSPC603RMGSU/T10LC
Atmel Corporation
|
Check for Price | No | Transferred | 32 | 233 MHz | 64 | 32 | 75 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.625 V | 2.375 V | MILITARY | S-CBGA-X255 | Not Qualified | e0 | 125 °C | -55 °C | 255 | CERAMIC, METAL-SEALED COFIRED | CGA | BGA255,16X16,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | UNSPECIFIED | 1.27 mm | BOTTOM | 21 mm | 21 mm | ATMEL CORP | CGA | CGA, BGA255,16X16,50 | 255 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
TSPC603RMGSU12LC
e2v technologies
|
Check for Price | Obsolete | 32 | 266 MHz | 64 | 32 | 266 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.625 V | 2.375 V | MILITARY | S-CBGA-B255 | Not Qualified | 125 °C | -55 °C | 255 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.84 mm | 21 mm | 21 mm | E2V TECHNOLOGIES PLC | BGA | BGA, | 255 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
TSPC603RMGS-8L
Thomson-CSF Compsants Specific
|
Check for Price | Obsolete | THOMSON-CSF COMPSANTS SPECIFIC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
TSPC603RMGSB/T6LC
Atmel Corporation
|
Check for Price | No | Transferred | 32 | 166 MHz | 64 | 32 | 66.7 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.625 V | 2.375 V | MILITARY | S-CBGA-X255 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 255 | CERAMIC, METAL-SEALED COFIRED | CGA | BGA255,16X16,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | UNSPECIFIED | 1.27 mm | BOTTOM | 21 mm | 21 mm | ATMEL CORP | CGA | CGA, BGA255,16X16,50 | 255 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
TSPC603RMGSU/T14L
Thomson-CSF Compsants Specific
|
Check for Price | Obsolete | THOMSON-CSF COMPSANTS SPECIFIC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
TSPC603RMGSB/T8L
Atmel Corporation
|
Check for Price | No | Obsolete | 32 | 200 MHz | YES | MICROPROCESSOR, RISC | CMOS | MILITARY | S-XBGA-B255 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 255 | CERAMIC | BGA | BGA255,16X16,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | ATMEL CORP | BGA, BGA255,16X16,50 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||
|
TSPC603RMGSB/Q8LC
Atmel Corporation
|
Check for Price | No | Transferred | 32 | 200 MHz | 64 | 32 | 66.7 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.625 V | 2.375 V | MILITARY | S-CBGA-X255 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 255 | CERAMIC, METAL-SEALED COFIRED | CGA | BGA255,16X16,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | UNSPECIFIED | 1.27 mm | BOTTOM | 3.84 mm | 21 mm | 21 mm | ATMEL CORP | CGA | CGA, BGA255,16X16,50 | 255 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
TSPC603RMGS12L
Atmel Corporation
|
Check for Price | No | No | Obsolete | 32 | 266 MHz | 64 | 32 | 75 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.625 V | 2.375 V | MILITARY | S-CBGA-B255 | Not Qualified | e0 | 125 °C | -55 °C | 255 | CERAMIC, METAL-SEALED COFIRED | HBGA | BGA255,16X16,50 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | TIN LEAD | BALL | 1.27 mm | BOTTOM | 3.84 mm | 21 mm | 21 mm | ATMEL CORP | CI-CGA-255 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
TSPC603RMGSB/T14LC
Atmel Corporation
|
Check for Price | No | Transferred | 32 | 300 MHz | 64 | 32 | 75 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.625 V | 2.375 V | MILITARY | S-CBGA-X255 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 255 | CERAMIC, METAL-SEALED COFIRED | CGA | BGA255,16X16,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | UNSPECIFIED | 1.27 mm | BOTTOM | 21 mm | 21 mm | ATMEL CORP | CGA | CGA, BGA255,16X16,50 | 255 | unknown | 3A991.A.2 | 8542.31.00.01 |