Filter Your Search
1 - 1 of 1 results
|
TSP4B407M004AH6510D540
KEMET Corporation
|
Check for Price | No | Active | 400 µF | 4 V | 20 % | 1624 | 20 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR is MEASURED AT 100KHZ, | 160 µA | 0.08 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TRAY | YES | J BEND | 4.3 mm | 4.1 mm | 6.1 mm | KEMET ELECTRONICS CORP | , 2416 | not_compliant | EAR99 | 8532.21.00.50 | KEMET |