Filter Your Search
1 - 10 of 1,152 results
|
TSP4B137M010AH6620T540
KEMET Corporation
|
Check for Price | Active | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | e0 | 2 | Tin/Lead (Sn/Pb) | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
TSP4B407M004BT6710D540
KEMET Corporation
|
Check for Price | Active | 400 µF | 4 V | 20 % | 1624 | 20 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR is MEASURED AT 100KHZ, | 160 µA | 0.08 | e4 | 125 °C | -55 °C | 2 | SMT | TRAY | YES | Silver (Ag) | J BEND | 4.3 mm | 4.1 mm | 6.1 mm | KEMET ELECTRONICS CORP | , 1624 | compliant | EAR99 | 8532.21.00.50 | ||
|
TSP4B137K010DH6510D540
KEMET Corporation
|
Check for Price | Active | 130 µF | 10 V | 10 % | 1624 | 20 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR is MEASURED AT 100KHZ, | 132 µA | 0.08 | e4 | 125 °C | -55 °C | 2 | SMT | TRAY | YES | Silver (Ag) | J BEND | 4.3 mm | 4.1 mm | 6.1 mm | KEMET ELECTRONICS CORP | , 1624 | compliant | EAR99 | 8532.21.00.50 | ||
|
TSP4B607K003DH6510D540
KEMET Corporation
|
Check for Price | Active | 600 µF | 3 V | 10 % | 1624 | 20 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR is MEASURED AT 100KHZ, | 180 µA | 0.08 | e4 | 125 °C | -55 °C | 2 | SMT | TRAY | YES | Silver (Ag) | J BEND | 4.3 mm | 4.1 mm | 6.1 mm | KEMET ELECTRONICS CORP | , 1624 | compliant | EAR99 | 8532.21.00.50 | ||
|
TSP4B137M010BT6710T540
KEMET Corporation
|
Check for Price | Active | 130 µF | 10 V | 20 % | 1624 | 20 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR is MEASURED AT 100KHZ, | 132 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | SMT | TRAY | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 4.3 mm | 4.1 mm | 6.1 mm | KEMET ELECTRONICS CORP | , 1624 | compliant | EAR99 | 8532.21.00.50 | ||
|
TSP4B137K010BT6620D540
KEMET Corporation
|
Check for Price | Active | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | e3 | 2 | Matte Tin (Sn) | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
TSP4B407K004DT6510T540
KEMET Corporation
|
Check for Price | Active | 400 µF | 4 V | 10 % | 1624 | 20 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR is MEASURED AT 100KHZ, | 160 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | SMT | TRAY | YES | Matte Tin (Sn) | J BEND | 4.3 mm | 4.1 mm | 6.1 mm | KEMET ELECTRONICS CORP | , 1624 | compliant | EAR99 | 8532.21.00.50 | ||
|
TSP4B277M006BH6620D540
KEMET Corporation
|
Check for Price | Active | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | e0 | 2 | TIN LEAD | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
TSP4B137K010CH6710H540
KEMET Corporation
|
Check for Price | Active | 130 µF | 10 V | 10 % | 1624 | 20 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR is MEASURED AT 100KHZ, | 132 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | SMT | TRAY | YES | Tin/Lead (Sn/Pb) | J BEND | 4.3 mm | 4.1 mm | 6.1 mm | KEMET ELECTRONICS CORP | , 1624 | compliant | EAR99 | 8532.21.00.50 | ||
|
TSP4B137M010AT6620D540
KEMET Corporation
|
Check for Price | Active | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | e3 | 2 | Matte Tin (Sn) | KEMET ELECTRONICS CORP | , | compliant | EAR99 |