Filter Your Search
1 - 1 of 1 results
|
TSP3X667K016AH6710T541
KEMET Corporation
|
Check for Price | Active | 660 µF | 16 V | 10 % | 3217 | 15 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR is MEASURED AT 100KHZ, | 1.056 mA | 0.1 | e3 | 125 °C | -55 °C | 2 | SMT | TRAY | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 13.3 mm | 8 mm | 4.4 mm | KEMET ELECTRONICS CORP | , 3217 | compliant | EAR99 | 8532.21.00.50 |