Filter Your Search
1 - 1 of 1 results
|
TSP2X946K035CH6710H541
KEMET Corporation
|
Check for Price | Active | 94 µF | 35 V | 10 % | 3217 | 30 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR is MEASURED AT 100KHZ, | 329 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | TRAY | YES | Tin/Lead (Sn/Pb) | J BEND | 8.9 mm | 8 mm | 4.4 mm | KEMET ELECTRONICS CORP | , 3217 | compliant | EAR99 | 8532.21.00.50 |