Filter Your Search
1 - 1 of 1 results
|
TSP2X208K004BH6620T541
KEMET Corporation
|
Check for Price | Active | 2 mF | 4 V | 10 % | 3117 | 3 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 800 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | SMT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 8.9 mm | 8 mm | 4.4 mm | KEMET ELECTRONICS CORP | , 3217 | compliant | EAR99 |