Filter Your Search
1 - 3 of 3 results
|
TSP070-112
Traco Power
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 85 V | 12 V | 14 V | 6 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 1 | HYBRID | OTHER | 72 W | R-MXMA-X9 | 40 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 35 mm | 110 mm | 110 mm | TRACO ELECTRONIC AG | , | compliant | 2018-03-19 | |||
|
TSP070-112-EX
Traco Power
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 85 V | 12 V | 14 V | 6 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 1 | HYBRID | OTHER | 72 W | R-MXMA-X9 | 40 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 35 mm | 110 mm | 110 mm | TRACO ELECTRONIC AG | , | compliant | 2018-03-19 | EAR99 | ||
|
TSP070-112EX
Traco Power
|
Check for Price | Yes | Active | unknown |