Filter Your Search
1 - 1 of 1 results
|
TSM6D417K020BT6410D493
KEMET Corporation
|
Check for Price | Yes | Active | 410 µF | 20 V | 10 % | 3235 | 117 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 81.6 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | SMT | TRAY | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 9.2 mm | 8 mm | 8.9 mm | KEMET ELECTRONICS CORP | , 3235 | compliant | EAR99 | 8532.21.00.50 |