Filter Your Search
1 - 10 of 94 results
|
TSM67V05-L55ISM
Temic Semiconductors
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 3 V | 105 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | TEMIC SEMICONDUCTORS | unknown | ||
|
TSM67V05-V55MQM
Temic Semiconductors
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 150 µA | 3 V | 100 µA | 3.6 V | 3 V | CMOS | MILITARY | S-CQCC-J68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | TEMIC SEMICONDUCTORS | unknown | ||
|
TSM67V05-V45MQM
Temic Semiconductors
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 150 µA | 3 V | 110 µA | 3.6 V | 3 V | CMOS | MILITARY | S-CQCC-J68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | TEMIC SEMICONDUCTORS | unknown | ||
|
TSM67V05-L45ISM
Temic Semiconductors
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 3 V | 120 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | TEMIC SEMICONDUCTORS | unknown | ||
|
TSM67V05-V45M4M
Temic Semiconductors
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 150 µA | 3 V | 110 µA | 3.6 V | 3 V | CMOS | MILITARY | S-CQCC-N68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | TEMIC SEMICONDUCTORS | unknown | ||
|
TSM67V05-L55S8M
Temic Semiconductors
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.3 V | 55 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | NO | PIN/PEG | PERPENDICULAR | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||
|
TSM67V05-V55A4M
Temic Semiconductors
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 150 µA | 3 V | 100 µA | 3.6 V | 3 V | CMOS | AUTOMOTIVE | S-CQCC-N68 | Not Qualified | e0 | 125 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | TEMIC SEMICONDUCTORS | unknown | ||
|
TSM67V05-L45M4M
Temic Semiconductors
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 3 V | 120 µA | 3.6 V | 3 V | CMOS | MILITARY | S-CQCC-N68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | TEMIC SEMICONDUCTORS | unknown | ||
|
TSM67V05-L55AQM
Temic Semiconductors
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 3 V | 105 µA | 3.6 V | 3 V | CMOS | AUTOMOTIVE | S-CQCC-J68 | Not Qualified | e0 | 125 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | TEMIC SEMICONDUCTORS | unknown | ||
|
TSM67V05-V55CSM
Temic Semiconductors
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 3 V | 95 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | TEMIC SEMICONDUCTORS | unknown |