Filter Your Search
1 - 1 of 1 results
|
TSM2X667M010AB6220D493
KEMET Corporation
|
Check for Price | Yes | Active | 660 µF | 10 V | 20 % | 3217 | 50 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 66 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | SMT | TRAY | YES | Gold (Au) | J BEND | 8.9 mm | 8 mm | 4.4 mm | KEMET ELECTRONICS CORP | , 3217 | compliant | EAR99 | 8532.21.00.50 |