Filter Your Search
1 - 1 of 1 results
|
TSM2X206M050AH6310H493
KEMET Corporation
|
Check for Price | Active | 20 µF | 50 V | 20 % | 3217 | 350 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 10 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TRAY | YES | Tin/Lead (Sn/Pb) | J BEND | 8.9 mm | 8 mm | 4.4 mm | KEMET ELECTRONICS CORP | , 3217 | compliant | EAR99 | 8532.21.00.50 |