Filter Your Search
1 - 10 of 368 results
|
TSM1012IDT
STMicroelectronics
|
$0.1712 | Yes | Active | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | 1 | YES | e4 | 105 °C | -40 °C | 8 | SQUARE | Nickel/Palladium/Gold (Ni/Pd/Au) | STMICROELECTRONICS | SOIC | MINISO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | NO | POWER SUPPLY SUPPORT CIRCUIT | S-PDSO-G8 | 3 mm | 1 | 1 | PLASTIC/EPOXY | TSSOP | SOP8,.25 | 260 | Not Qualified | 1.1 mm | 180 µA | 28 V | 4.5 V | 18 V | INDUSTRIAL | GULL WING | 650 µm | DUAL | 30 | 3 mm | |||||||||||||||||
|
TSM1012AID
STMicroelectronics
|
$0.7201 | Yes | Active | SMALL OUTLINE | 1 | YES | 105 °C | -40 °C | 8 | RECTANGULAR | Tin (Sn) - immersion | STMICROELECTRONICS | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | NO | POWER SUPPLY SUPPORT CIRCUIT | R-PDSO-G8 | 4.9 mm | 3 | 1 | PLASTIC/EPOXY | SOP | SOP8,.25 | 260 | Not Qualified | 1.75 mm | 180 µA | 28 V | 4.5 V | 18 V | INDUSTRIAL | GULL WING | 1.27 mm | DUAL | 30 | 3.9 mm | ||||||||||||||||||
|
TSM10-.12OHM-0.25%-90PPM
Electro Technik Industries
|
Check for Price | Yes | Contact Manufacturer | 120 mΩ | 0.25 % | 10 W | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | TSM | 275 °C | Molded | 2 | Bulk | 1.016 mm | 38.1 mm | 9.525 mm | 46.024 mm | ELECTRO TECHNIK INDUSTRIES | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||||
|
TSM10-121KOHM-0.02%-20PPM
Tepro-Vamistor
|
Check for Price | Active | 121 kΩ | 0.02 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | Tubular | 2 | WIRE | 1.016 mm | 38.1 mm | 9.525 mm | 46.0248 mm | TEPRO OF FLORIDA INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||||||||||
|
TSM10-1.27OHM-0.05%-50PPM
Tepro-Vamistor
|
Check for Price | Active | 1.27 Ω | 0.05 % | 10 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | Tubular | 2 | WIRE | 1.016 mm | 38.1 mm | 9.525 mm | 46.0248 mm | TEPRO OF FLORIDA INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||||||||||
|
TSM10-12.6OHM-0.005%-20PPM
Tepro-Vamistor
|
Check for Price | Active | 12.6 Ω | 0.005 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | Tubular | 2 | WIRE | 1.016 mm | 38.1 mm | 9.525 mm | 46.0248 mm | TEPRO OF FLORIDA INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||||||||||
|
TSM10-12.1OHM-0.05%-20PPM
Tepro-Vamistor
|
Check for Price | Active | 12.1 Ω | 0.05 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | Tubular | 2 | WIRE | 1.016 mm | 38.1 mm | 9.525 mm | 46.0248 mm | TEPRO OF FLORIDA INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||||||||||
|
TSM1-.0126OHM-0.5%-90PPM
Electro Technik Industries
|
Check for Price | Yes | Contact Manufacturer | 12.6 mΩ | 0.5 % | 1 W | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | TSM | 275 °C | Molded | 2 | Bulk | 635 µm | 38.1 mm | 2.794 mm | 10.668 mm | ELECTRO TECHNIK INDUSTRIES | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||||
|
TSM10-123KOHM-0.5%-20PPM
Tepro-Vamistor
|
Check for Price | Active | 123 kΩ | 0.5 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | Tubular | 2 | WIRE | 1.016 mm | 38.1 mm | 9.525 mm | 46.0248 mm | TEPRO OF FLORIDA INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||||||||||
|
TSM10-12.6OHM-0.5%-20PPM
Electro Technik Industries
|
Check for Price | Yes | Contact Manufacturer | 12.6 Ω | 0.5 % | 10 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | TSM | 275 °C | Molded | 2 | Bulk | 1.016 mm | 38.1 mm | 9.525 mm | 46.025 mm | ELECTRO TECHNIK INDUSTRIES | unknown | EAR99 | 8533.21.00.80 |