Filter Your Search
1 - 2 of 2 results
|
TSM1011IDT
STMicroelectronics
|
Check for Price | Active | 18 V | YES | ANALOG CIRCUIT | 1 | 1 mA | 28 V | 4.5 V | OTHER | R-PDSO-G8 | Not Qualified | e4 | 1 | 105 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
TSM1011ID
STMicroelectronics
|
Check for Price | Active | 18 V | YES | ANALOG CIRCUIT | 1 | 1 mA | 28 V | 4.5 V | OTHER | R-PDSO-G8 | Not Qualified | e4 | 1 | 105 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |