Parametric results for: TSM-139-02-L-DV under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tsm13902ldv
Select parts from the table below to compare.
Compare
Compare
TSM-139-02-L-DV
Samtec Inc
$6.8728 Yes Yes Active 78 2 2.54 mm 2 7 A MALE BOARD GOLD (10) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 4.953 mm 10u inch SURFACE MOUNT 0.2 inch 0.15 inch 3.9 inch SAMTEC INC compliant SAMTEC
TSM-139-02-L-DV-A
Samtec Inc
$7.4241 Yes Yes Active 78 2 2.54 mm 2 7 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 125 °C PEG Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 4.953 mm 10u inch SURFACE MOUNT 0.2 inch 0.15 inch 3.9 inch SAMTEC INC not_compliant SAMTEC