Filter Your Search
1 - 2 of 2 results
|
TSM-135-03-L-DV
Samtec Inc
|
$5.6046 | Yes | Yes | Active | 70 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.4864 mm | 10u inch | SURFACE MOUNT | 3.5 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||
|
TSM-135-03-L-DV-A
Samtec Inc
|
$6.7315 | Yes | Yes | Active | 70 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | 1000VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -65 °C | 125 °C | POSITIONING PIN | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.4864 mm | 10u inch | SURFACE MOUNT | 0.2 inch | 0.1 inch | 3.5 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC |