Filter Your Search
1 - 3 of 3 results
|
TSM-130-02-T-SV
Samtec Inc
|
$2.2308 | Yes | Yes | Active | 30 | 1 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | 1000VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.175 mm | 200u inch | SURFACE MOUNT | 0.1 inch | 0.1 inch | 3 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||
|
TSM-130-02-T-SV-P
Samtec Inc
|
$2.7374 | Yes | Yes | Active | 30 | 1 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | PLASTIC PICK AND PLACE PAD | 1000VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -65 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.175 mm | 200u inch | SURFACE MOUNT | 3 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
TSM-130-02-T-SV-A
Samtec Inc
|
$2.7800 | Yes | Yes | Active | 30 | 1 | 2.54 mm | 1 | 7 A | MALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | -55 °C | 105 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.175 mm | SURFACE MOUNT | 0.1 inch | 0.15 inch | 3 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant |