Parametric results for: TSM-129-05-S-DV under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tsm12905sdv
Select parts from the table below to compare.
Compare
Compare
TSM-129-05-S-DV
Samtec Inc
$7.1485 Yes Yes Active 58 2 2.54 mm 2 3 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) STRAIGHT BOARD CONNECTOR 1000VAC V NO 5 GΩ NO NO e3 NO UL 94V-0 -65 °C 125 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 5.4864 mm 30u inch SURFACE MOUNT 0.2 inch 0.1 inch 2.9 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
TSM-129-05-S-DV-A
Samtec Inc
$8.8609 Yes Yes Active 58 2 2.54 mm 2 7 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR 1000VAC V NO 5 GΩ NO NO e3 NO UL 94V-0 -65 °C 125 °C POSITIONING PIN RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 5.4864 mm 30u inch SURFACE MOUNT 2.9 inch SAMTEC INC not_compliant EAR99 8536.69.40.40 SAMTEC