Parametric results for: TSM-121-03-S-MT under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tsm12103smt
Select parts from the table below to compare.
Compare
Compare
TSM-121-03-S-MT
Samtec Inc
$7.0551 Yes Yes Active 42 2 2.54 mm 2 7 A MALE BOARD GOLD (30) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR E.L.P. NO NO NO e3 NO -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE 30u inch SOLDER/SURFACE MOUNT 0.24 inch 0.41 inch 2.1 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC