Parametric results for: TSM-120-01-T-SH under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 17 results

|
Manufacturer Part Number: tsm12001tsh
Select parts from the table below to compare.
Compare
Compare
TSM-120-01-T-SH-TR
Samtec Inc
$1.6412 Yes Yes Active 20 1 2.54 mm 1 7 A MALE BOARD LIQUID CRYSTAL POLYMER MATTE TIN OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO CSA; UL -55 °C 105 °C PEG PREASSEM CONN Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.12 inch 0.28 inch 2 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40
TSM-120-01-T-SH-A-TR
Samtec Inc
$1.8853 Yes Active 20 1 2.54 mm 1 7 A MALE BOARD LIQUID CRYSTAL POLYMER TIN RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO CSA; UL -55 °C 105 °C PEG PREASSEM CONN Matte Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.12 inch 0.28 inch 2 inch SAMTEC INC not_compliant SAMTEC
TSM-120-01-T-SH
Samtec Inc
$1.9401 Yes Yes Active 20 1 2.54 mm 1 7 A MALE BOARD LIQUID CRYSTAL POLYMER MATTE TIN OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO CSA; UL -55 °C 105 °C PEG PREASSEM CONN Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.12 inch 0.28 inch 2 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
TSM-120-01-T-SH-A-K-TR
Samtec Inc
$2.0133 Yes Active 20 1 2.54 mm 1 7 A MALE BOARD LIQUID CRYSTAL POLYMER RIGHT ANGLE BOARD CONNECTOR NO e3 CSA; UL -55 °C 105 °C PEG PREASSEM CONN Matte Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.12 inch 0.28 inch 2 inch SAMTEC INC compliant EAR99 8536.69.40.40
TSM-120-01-T-SH-A-P-TR
Samtec Inc
$2.1300 Yes Active 20 1 2.54 mm 1 7 A MALE BOARD LIQUID CRYSTAL POLYMER RIGHT ANGLE BOARD CONNECTOR NO e3 CSA; UL -55 °C 105 °C PEG PREASSEM CONN Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.12 inch 0.28 inch 2 inch SAMTEC INC compliant EAR99 8536.69.40.40
TSM-120-01-T-SH-LC-P-TR
Samtec Inc
$2.1300 Yes Active 20 1 2.54 mm 1 7 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO NO NO NO UL -55 °C 105 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.12 inch 0.28 inch 2 inch SAMTEC INC compliant
TSM-120-01-T-SH-020
Samtec Inc
$2.4869 Yes Active 19 1 2.54 mm 7 A MALE BOARD RIGHT ANGLE BOARD CONNECTOR POLARIZED NO NO NO e3 NO Matte Tin (Sn) - with Nickel (Ni) barrier MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40
TSM-120-01-T-SH-P
Samtec Inc
$2.5224 Yes Yes Active 20 1 2.54 mm 1 7 A MALE BOARD LIQUID CRYSTAL POLYMER MATTE TIN OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO CSA; UL -55 °C 105 °C PEG PREASSEM CONN Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.12 inch 0.28 inch 2 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40
TSM-120-01-T-SH-A
Samtec Inc
$2.6182 Yes Yes Active 20 1 2.54 mm 1 7 A MALE BOARD LIQUID CRYSTAL POLYMER TIN RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO CSA; UL -55 °C 105 °C PEG PREASSEM CONN Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.12 inch 0.28 inch 2 inch SAMTEC INC ROHS COMPLIANT not_compliant EAR99 8536.69.40.40 SAMTEC
TSM-120-01-T-SH-LC
Samtec Inc
$2.6182 Yes Yes Active 20 1 2.54 mm 1 7 A MALE BOARD MATTE TIN OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR E.L.P. NO NO NO e3 NO -55 °C 105 °C SPLIT BOARD LOCK Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.12 inch 0.28 inch 2 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC